50% Off

KOA CorporationMF1/4DCT52R3651FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 3.65K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/4DCT52R3651F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 3.65K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. The MF1/4DCT52R3651F part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology.

7 Stück: heute versandbereit

    Total0,00 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1836+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7 Stück
      • Price: 0,0011 €