KOA CorporationMF1/4DCT52R4020FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

In addition to being very cost-effective, the MF1/4DCT52R4020F fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. The MF1/4DCT52R4020F part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology.

50 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2032+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      50
      Country Of origin:
      Taiwan
         
      • Price: 0,0187 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2032+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 50 Stück
      • Price: 0,0187 €