KOA CorporationMF1/4DCT52R4641FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 4.64K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
4.64K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
28 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R4641F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 4.64K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.3 mm long. This device is made with metal film technology. It has a tolerance of 1%. The MF1/4DCT52R4641F part has an axial termination style. This part has an operating temperature of -55 to 155 °C.