KOA CorporationMF1/4DCT52R4752FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 47.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R4752F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 47.5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long. This device is made with metal film technology. The MF1/4DCT52R4752F part has an axial termination style.

Import TariffMay apply to this part if shipping to the United States

254 Stück: heute versandbereit

    Total4,27 €Price for 254

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1926+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      254
      Maximum Of:
      254
      Country Of origin:
      China
         
      • Price: 0,0168 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1926+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 254 Stück
      • Price: 0,0168 €