KOA CorporationMF1/4DCT52R5111FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the MF1/4DCT52R5111F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 5.11K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MF1/4DCT52R5111F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. It has a tolerance of 1%. This device utilizes metal film technology.

3.199 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,07 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3199
      Country Of origin:
      Taiwan
         
      • Price: 0,0625 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.199 Stück
      • Price: 0,0625 €