50% Off

KOA CorporationMF1/4DCT52R6190FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 619 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R6190F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 619 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R6190F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: 0,0011 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,0011 €