50% Off

KOA CorporationMF1/4DCT52R6R81FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 6.81 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/4DCT52R6R81F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.81 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R6R81F part has an axial termination style. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.3 mm long.

3.158 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,05 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3158
      Country Of origin:
      Taiwan
         
      • Price: 0,0303 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.158 Stück
      • Price: 0,0303 €