KOA CorporationMF1/4LCT52R222JWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 2.2K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4LCT52R222J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 2.2K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. The MF1/4LCT52R222J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. It has a tolerance of 5%.

9.995 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: 0,008 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2318+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.995 Stück
      • Price: 0,008 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 5.000 Stück
      • Price: 0,0069 €