50% Off

KOA CorporationMF1/4LCT52R472JWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/4LCT52R472J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. The MF1/4LCT52R472J part has an axial termination style. This device utilizes metal film technology.

Import TariffMay apply to this part

161 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,07 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      161
      Country Of origin:
      China
         
      • Price: 0,0069 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1639+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 161 Stück
      • Price: 0,0069 €