IRCMFP1-1102FRWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 11K Ohm 1% 1W ±100ppm/°C Cement AXL T/R
Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the MFP1-1102FR fixed single through-hole resistor from IRC (TT electronics) can offer you a solution. This product has a resistance value of 11K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 6.2 mm long. It has a tolerance of 1%. The MFP1-1102FR part has an axial termination style. This device utilizes metal film technology.