knitter-switchMFP 221 NSchiebeschalter
Switch Slide ON ON DPDT Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
This MFP 221 N slide switch from Knitter-Switch is great for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 0.35 A @ 30VDC. This slide switch has an operating temperature range of -20 °C to 85 °C. The MFP 221 N slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 15 mm long, 14 mm tall and 7.5 mm deep.
EDA / CAD Models |