knitter-switchMFP 263 P-RASchiebeschalter
Switch Slide ON ON ON DP3T Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Side Slide | |
DP3T | |
ON ON ON | |
0.35@30VDC | |
500VAC | |
>100 | |
<20 | |
10000 | |
Black | |
4.5 | |
2 | |
2.5 | |
Through Hole | |
PC Pins | |
8 | |
3.3 | |
N/R | |
Terminals | |
Plastic | |
Right Angle | |
-20 | |
85 | |
Miniature | |
16 | |
6.6 | |
5 | |
N/A | |
16 | |
11.1 | |
5 |
Using the MFP 263 P-RA slide switch from Knitter-Switch is the best way to turn your circuit on or off. This device has a maximum current rating of 0.35 A @ 30VDC. This slide switch has an operating temperature range of -20 °C to 85 °C. The MFP 263 P-RA slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 16 mm long, 5 mm tall and 11.1 mm deep.
EDA / CAD Models |