50% Off

YageoMFR-25FRF52-24R9Widerstand, fest, Einzeldurchsteckloch

Res Metal Film 24.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Look no further than Yageo's MFR-25FRF52-24R9 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 24.9 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with metal film technology. The MFR-25FRF52-24R9 part has an axial termination style. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5.950 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      5950
      Country Of origin:
      China
         
      • Price: 0,0143 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 5.950 Stück
      • Price: 0,0143 €