KOA CorporationMFS1/2DCT52R1001FWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
1K | |
1% | |
350 | |
0.5 (1/2) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
30 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MFS1/2DCT52R1001F fixed single through-hole resistor from KOA Speer Electronics is for you! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.3 mm long. The MFS1/2DCT52R1001F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology.