LittelfuseMG06400D-BN4MMIGBT-Module
Trans IGBT Module N-CH 600V 500A 1250W 7-Pin Bulk
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N | |
Dual | |
1.45 | |
600 | |
1250 | |
±20 | |
500 | |
400 | |
-40 | |
175 | |
Bulk | |
Befestigung | Screw |
Verpackungsbreite | 62 |
Verpackungslänge | 108 |
Leiterplatte geändert | 7 |
7 |
Minimize the current at your gate with the MG06400D-BN4MM infineon IGBT module from Littelfuse. Its maximum power dissipation is 1250000 mW. It has a maximum collector emitter voltage of 600 V. This product comes packaged in bulk, so the parts will be stored loosely. This IGBT driver board has an operating temperature range of -40 °C to 175 °C. It is made in a dual configuration.