KYOCERA AVX Components CorporationMG064S14A300DPVaristor

Var MLV 10VAC/14VDC 30A 19.5V 0612 SMD T/R


Apply different voltages to this MG064S14A300DP MOV from AVX in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 30 V. This part has a pitch of 0.76 mm. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 1.22 mm tall and 3.2 mm deep. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This varistor has a voltage of 19.5 V. Its tolerance voltage is 12%. This device is made with multilayer technology. Its capacitance value is 425pF.

A datasheet is only available for this product at this time.