SamtecMHDMR-19-02-H-TH-L-TRSteckverbinder für Audio und Video
Conn Mini HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Run your audio and video effectively with the mini hdmi MHDMR-19-02-H-TH-L-TR audio and video connector from Samtec. This RCP connector's 19 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 40 VAC. Its pitch is 0.4 mm. It has a receptacle type gender. This connector has a single port. MHDMR-19-02-H-TH-L-TR is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -25 °C to 85 °C. This product is 11.2 mm long, 3.2 mm tall and 8.17 mm deep. Its 19 terminals use the solder termination method.