Microchip TechnologyMIC2583-JBQS TRHot-Swap Kontrollere
Hot Swap Controller 1-CH 13.2V 16-Pin QSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
Positive Low Voltage | |
Latched Off | |
N-Channel | |
1 | |
Active High | |
2.3 | |
13.2 | |
100 | |
1.5(Typ) | |
Yes | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |