Microchip TechnologyMIC38C43BNStrommodus, PWM-Controllern
Current Mode PWM Controller 500mA 500kHz 8-Pin PDIP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Current Mode PWM Controller | |
Current | |
Boost|Buck|Flyback|Forward | |
1 | |
52 | |
500(Typ) | |
96(Typ) | |
500(Max) | |
40 | |
30 | |
7 | |
7 to 20 | |
20 | |
6 | |
No | |
No | |
No | |
-40 | |
85 |
EDA / CAD Models |