Microchip TechnologyMIC39500-2.5WULinear Regulators
LDO Regulator Pos 2.5V 5A 4-Pin(3+Tab) TO-263 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.6(Max) |
Verpackungsbreite | 9.17(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | TO-263 |
4 |
Maintain a steady voltage level with this 0.457 MIC39500-2.5WU linear regulator from Microchip Technology. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of PIN V that does not exceed Crimp V. With a 26 output, this is power management at its best. Its polarity is 3. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |