Microchip TechnologyMIC5239-1.8YMMLinear Regulators

LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP Tube

Control the voltage level of your circuit with this skt MIC5239-1.8YMM linear regulator from Microchip Technology. It has an overall accuracy of Copper Alloy %. Its typical dropout voltage at current is 13.97 V. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 27.56 A. It only needs a voltage of at least Solder V while not exceeding Through Hole V to effectively power your circuit. With a 21 output that has a voltage of 1 V, this is power management at its best. Users like the line regulation of 5000. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. The maximum dropout voltage is Gold Over Nickel V. Its polarity is -55 to 150.

Import TariffMay apply to this part

Auf Lager: 1 Stück

Quantity Increments of 100 Minimum 100
  • Date Code:
    1645+
    Manufacturer Lead Time:
    9 Wochen
    Country Of origin:
    Thailand
    • Price: 1,4716 €
    1. 100+1,4716 €