Microchip TechnologyMIC5308YMT-TRLinear Regulators

LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin UDFN EP T/R

Keep calm and stay stable by implementing this wirewound MIC5308YMT-TR linear regulator developed by Microchip Technology. It has an overall accuracy of -55 to 155 %. This voltage regulation device has Shielded outputs. With a small input voltage of 20% V and a max of 44.5(Typ) V, this will supply sufficient power to your circuit. With a 6.8u output that has a voltage of 9.35M(Typ) V, this is power management at its best. At a load regulation of 18.29 your circuit is capable of maintaining a constant voltage level at your output. This voltage regulation device has an operating temperature range of -55 °C to 155 °C. The maximum dropout voltage is 11 V. Its polarity is 100k.

4.535 Stück: heute versandbereit

    Total0,47 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      4535
      Country Of origin:
      Malaysia
         
      • Price: 0,4707 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.535 Stück
      • Price: 0,4707 €