RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55(Max) |
Verpackungsbreite | 1.6 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | TDFN EP |
Stiftanzahl | 6 |
Easily compare two input signals in your circuit with this MIC841HYMT-T5 comparator circuit from Microchip Technology. It has a 1 output. Its typical dual supply voltage is 13.2 V, with a minimum of 12 V and maximum of 10.8 V. This comparator has a temperature range of -25 °C to 71 °C. This device utilizes 50(min) technology. Its typical PSRR is -25 dB. It has Yes channels per chip.