FASTRON GmbHMICC-101K-01Induktor verbleit
Choke Wirewound 100uH 10% 20KHz 60Q-Factor Ferrite 170mA 3.5Ohm DCR AXL T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This choke MICC-101K-01 leaded inductor from Fastron Group is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. This product is 7 mm long with a diameter of 3 mm. Its test frequency is 20K Hz, while its minimum self-resonant frequency is 5.3M Hz. It has an inductance of 100u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 170m A with a maximum resistance of 3.5 Ohm.