Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N | |
Single | |
2.2 | |
1200 | |
1130 | |
±20 | |
270 | |
0.7 | |
-40 | |
150 | |
Befestigung | Screw |
Verpackungshöhe | 30 |
Verpackungsbreite | 62 |
Verpackungslänge | 110 |
Leiterplatte geändert | 5 |
Lieferantenverpackung | Y3-DCB |
5 |
Even with large currents this MID200-12A4 infineon IGBT module from Ixys Corporation will work in your circuit. Its maximum power dissipation is 1130000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT driver board has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.