Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 30 mm |
Verpackungsbreite | 62 mm |
Verpackungslänge | 110 mm |
Leiterplatte geändert | 7 |
Lieferantenverpackung | Y3-DCB |
7 |
The MII150-12A4 infineon IGBT module from Ixys Corporation is perfect to use as an electronic switch eliminating the current at the gate. Its maximum power dissipation is 760000 mW. It has a maximum collector emitter voltage of 1200 V. This IGBT driver board has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual configuration.