LittelfuseMITI-3V1-6-10Reedschalter
Switch Reed N.O. 0.25A 120VAC 170VDC 10VA 0.45ms 150mOhm
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Reed N.O. 0.25A 120VAC 170VDC 10VA 0.45ms 150mOhm
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |