RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 8.51(Max) mm |
Verpackungsbreite | 26.67(Max) mm |
Verpackungslänge | 39.37 mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-3 |
Stiftanzahl | 3 |
Leitungsform | Through Hole |
Thanks to ON Semiconductor, your circuit can handle high levels of voltage using the PNP MJ15004G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a maximum collector emitter voltage of 140 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.