Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 6.73(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
Implement this versatile NPN MJD3055T4G GP BJT from ON Semiconductor into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1750 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.