RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) mm |
Verpackungsbreite | 4.83(Max) mm |
Verpackungslänge | 10.53(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
Stiftanzahl | 3 |
Leitungsform | Through Hole |
The three terminals of this NPN MJE18004G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 9 V. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 450 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.