ITT CorporationMKJ4A1W7-10SSteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this MKJ4A1W7-10S connector from ITT. Its shell size is 6-10. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 23 socket type contacts. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.