ITT CorporationMKJ4A6W9-19PSteckverbinder, rund
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this MKJ4A6W9-19P connector from ITT for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 6-19. It has a straight body orientation. This PL connector has 23 PL contacts. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.