Reduced Price
SamtecMLE-125-01-G-DV-A-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 50 POS 1mm Solder ST Top Entry SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This socket strip MLE-125-01-G-DV-A-K-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 25.2 mm long, 3.3 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C. MLE-125-01-G-DV-A-K-TR is housed in black liquid crystal polymer. It uses the solder termination method.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
