TDKMLF1608A1R0JT000Induktionsspule, Oberflächenmontage
Inductor General Purpose Shielded Multi-Layer 1uH 5% 10MHz 35Q-Factor Ferrite 0.05A 0.5Ohm DCR 0603 T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
Multi-Layer | |
Shielded | |
Ferrite | |
1u | |
5% | |
10M | |
0.05 | |
0.5 | |
35 | |
10M | |
120M | |
2 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.75 | |
Surface Mount | |
0.95 | |
0.95 |
EDA / CAD Models |