HoneywellMLH01KPSB06AIndustrieller Drucksensor
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 1000psi Sealed Gage Medical 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Sealed Gage | |
0psi to 1000psi | |
2000psi | |
5000 to 25000 | |
±0.25 | |
2 | |
0.5 to 4.5 | |
5 | |
6 | |
8 | |
-40 | |
125 | |
Male | |
1/8-27 NPT | |
Metri-Pack | |
IP65 | |
Befestigung | Stud |
Verpackungshöhe | 55 |
Verpackungsbreite | 27 |
Verpackungslänge | 31.16 |
Leiterplatte geändert | 3 |
3 | |
Leitungsform | Terminal Stud |
The MLH01KPSB06A industrial pressure sensor from Honeywell is a durable component that can be used to take various force calculations in an industrial environment. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 1000psi, while its maximum overload pressure is 10000psi. It has a response time of 2 ms.