HoneywellMLH500PSL09AIndustrieller Drucksensor
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Sealed Gage Medical 3-Pin
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Sealed Gage | |
0psi to 500psi | |
1500psi | |
5000 to 25000 | |
±0.25 | |
2(Max) | |
0.5 to 4.5 | |
5 | |
6 | |
8 | |
-40 | |
125 | |
Female | |
7/16-20 UNF | |
Cable (1m) | |
Gas|Liquid | |
IP65 | |
Befestigung | Stud |
Leiterplatte geändert | 3 |
3 | |
Leitungsform | Terminal Stud |
Quickly generate pressure-related measurements using the MLH500PSL09A industrial pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 500psi, while its maximum overload pressure is 5000psi. It has a response time of 2 ms.