TDKMLK1005S39NJTD25Induktionsspule, Oberflächenmontage
Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 6Q-Factor Ceramic 0.2A 1Ohm DCR 0402 Automotive AEC-Q200 T/R
EAR99 | |
LTB | |
Automotive | Yes |
PPAP | Unknown |
RF Chip | |
Multi-Layer | |
Unshielded | |
Ceramic | |
0.039u | |
5% | |
100M | |
0.2 | |
1 | |
6 | |
100M | |
2000M | |
2 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1.1 | |
Surface Mount | |
0.6 | |
0.6 |
EDA / CAD Models |