Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Test Lead | |
-15 | |
70 | |
N/A |
Testing is a crucial part of designing, use this MLN 150/1 BLACK test terminal block from SKS Kontakttechnik to connect abnormal wires together. This PIN connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 16 A. This test terminal block has an operating temperature range of -15 °C to 70 °C. This product is 15 mm deep. MLN 150/1 BLACK is housed in black polyamide.