Cornell Dubilier ElectronicsMLP331M250EK0A
Cap Aluminum Lytic 330uF 250V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.426 Ohm 1.8A 2000h 85°C
Not Compliant | |
EAR99 | |
Active | |
8532.22.00.55 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MLP331M250EK0A aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 44.45 mm long, 38.1 mm tall and 12.7(Max) mm deep. Its capacitance value is 330uF. This part has a lead diameter of 1.02 mm. It has a tolerance of 20%. The MLP331M250EK0A aluminum electrolytic capacitor has a radial termination style.