VishayMLV0805E32503TVaristor

Var MLV 25VAC/30VDC 30A 37V to 46V 0805 SMD T/R

Never worry about improper resistance being seen by your components with this MLV0805E32503T MOV from Vishay, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 65 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 37 to 46 V. This product is 2 mm long, 1 mm tall and 1.25 mm deep. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 30 VDC. This device utilizes multilayer technology. Its capacitance value is 80pF.

937 Stück: heute versandbereit

    Total0,41 €Price for 1

    • Service Fee  6,09 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      937
      Country Of origin:
      Taiwan
         
      • Price: 0,4147 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 937 Stück
      • Price: 0,4147 €