NKK SwitchesMLW3022-00-RB-1BWippschalter
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 5A 250VAC 30VDC 30000Cycles
| Compliant | |
| EAR99 | |
| Obsolete | |
| MLW3022-00-RB-1B | |
| Automotive | No |
| PPAP | No |
Implementing this MLW3022-00-RB-1B rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 5 A @ 125VAC. It has a DPDT configuration. This rocker switch panel has an operating temperature range of -10 °C to 50 °C. The MLW3022-00-RB-1B rocker switch panel has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 25.5 mm long, 27.4 mm tall and 20 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
