onsemiMM3Z11VT1GZener

Diode Zener Single 11V 5% 500mW 2-Pin SOD-323 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator MM3Z11VT1G zener diode from ON Semiconductor. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

68.625 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      50985
      Country Of origin:
      China
         
      • Price: 0,1087 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 50.985 Stück
      • Price: 0,1087 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2011+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 17.640 Stück
      • Price: 0,0575 €