onsemiMM3Z13VST1GZener

Diode Zener Single 13V 5% 500mW 2-Pin SOD-323 T/R

Use a voltage regulator MM3Z13VST1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 13.2 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

18.039 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1747+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      18039
      Country Of origin:
      China
         
      • Price: 0,1093 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1747+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 18.039 Stück
      • Price: 0,1093 €