onsemiMM3Z27VST1GZener

Diode Zener Single 27V 2% 500mW 2-Pin SOD-323 T/R

Use a voltage regulator MM3Z27VST1G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 26.86 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 65.400 Stück

Regional Inventory: 56.400

    Total0,04 €Price for 1

    56.400 auf Lager: morgen versandbereit

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      32 Wochen
      Minimum Of :
      1
      Maximum Of:
      56400
      Country Of origin:
      China
         
      • Price: 0,0423 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      32 Wochen
      Country Of origin:
      China
      • In Stock: 56.400 Stück
      • Price: 0,0423 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2237+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0437 €