RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
Stiftanzahl | 2 |
Leitungsform | Gull-wing |
Access the reverse breakdown region using a voltage regulator MM3Z33VT3G zener diode from ON Semiconductor. Its maximum power dissipation is 200 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. It is made in a single configuration.