RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Typ | Voltage Regulator |
Konfiguration | Single |
Nenn-Zenerspannung (V) | 39 |
Zenerspannungstoleranz | 5% |
Maximum Power Dissipation (mW) | 300 |
Prüfstrom (mA) | 2 |
Max. Rest-Sperrstrom (uA) | 0.05 |
Max. Zenerimpedanz (Ohm) | 130 |
Max. Leistungsaufnahme (mW) | 300 |
Mindestbetriebstemperatur (°C) | -65 |
Max. Betriebstemperatur (°C) | 150 |
Typischer Spannungs/Temperaturkoeffizient | 37.3mV/K |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
Stiftanzahl | 2 |
Leitungsform | Gull-wing |
Use a voltage regulator MM3Z39VT1G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 200 mW. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.