Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MM5Z36VT1G zener diode from ON Semiconductor. Its test current is 2 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.