onsemiMM5Z3V6T1GZener

Diode Zener Single 3.6V 6% 500mW 2-Pin SOD-523 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MM5Z3V6T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Auf Lager: 24.182 Stück

Regional Inventory: 182

    Total0,11 €Price for 1

    182 auf Lager: heute versandbereit

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      182
      Country Of origin:
      China
         
      • Price: 0,1114 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2434+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 182 Stück
      • Price: 0,1114 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2449+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 24.000 Stück
      • Price: 0,0260 €