Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
7.5 | |
6% | |
0.9 | |
500 | |
5 | |
1 | |
15 | |
140 | |
500 | |
-65 | |
150 | |
7.9 | |
7 | |
3.9mV/K | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator MM5Z7V5T1G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |