Diodes IncorporatedMMBD4448HCQW-7-FGleichrichter
Diode Small Signal Switching 80V 0.5A 5-Pin SOT-353 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.15 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-353 |
5 | |
Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode MMBD4448HCQW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a quad common cathode configuration.